The GS-115-0089 is a standard on-on slide switch from CW Industries, featuring a nylon actuator with a length of 4.29mm and a travel of 2.67mm. It has a maximum operating temperature of 104°C and a minimum operating temperature of -10°C. The switch has a mechanical life of 10000 cycles and is rated for 125V AC and DC. It is available in bulk packaging and is suitable for through hole mounting.
CW Industries GS-115-0089 technical specifications.
| Actuator Length | 4.29mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | GS |
| Switch Function | On-On |
| Switch Travel | 2.67mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GS-115-0089 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.