
SPDT slide switch featuring an On-On function with a 500mA current rating and 125VDC voltage rating. This panel-mount switch offers a 2.67mm travel and a mechanical life of 10,000 cycles. Constructed with silver-plated copper alloy contacts and a nylon actuator, it operates within a temperature range of -10°C to 104°C. Termination is via solder.
CW Industries GS-115-0511 technical specifications.
| Actuator Length | 3.18mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PS-A |
| Switch Function | On-On |
| Switch Travel | 2.67mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 5.59mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GS-115-0511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
