
This is a standard SPST slide switch with a voltage rating of 125V AC and an electrical life of 25000 cycles. It features a nylon and polyamide actuator with a copper contact and silver plating. The switch is designed for panel mount and comes with a quick connect termination. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 500 pieces.
Sign in to ask questions about the CW Industries GS-2011-0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CW Industries GS-2011-0000 technical specifications.
| Actuator Length | 6.6mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GS-2011-0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
