
This panel mount slide switch features a standard actuator made of nylon and polyamide with a copper contact and silver plating. It has a high electrical life of 25000 cycles and a mechanical life of 100000 cycles. The switch is rated for 125V AC and is available in a package quantity of 500 units in bulk packaging.
Sign in to ask questions about the CW Industries GS-2012-0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CW Industries GS-2012-0000 technical specifications.
| Actuator Length | 6.6mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GS-2012-0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
