The GTB-2B18 is a standard round toggle switch from CW Industries with a current rating of 12A and a voltage rating of 125V AC. It features a brass actuator and a standard round actuator type. The switch is rated for 30,000 cycles of electrical life and 30,000 hours of life. It is designed for bushing and panel mount applications and is compliant with IP68, waterproof, and dust tight ratings.
Checking distributor stock and pricing after the page loads.
CW Industries GTB-2B18 technical specifications.
| Actuator Length | 16.2mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Current Rating | 12A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Life (Hours) | 30000Hour |
| Mount | Bushing, Panel |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | GTB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |