
Switch Toggle ON ON SPDT Flat Lever Quick Conn 20A 277VAC 745.7VA Panel Mount with Threads
Sign in to ask questions about the CW Industries GTS447C301HR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CW Industries GTS447C301HR technical specifications.
| Actuator Length | 17mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP56, Water Resistant |
| RoHS Compliant | Yes |
| Series | GTS447 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GTS447C301HR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.