SPST rocker switch featuring a curved red actuator. Rated for 16A at 250VAC and 14VDC, with a 559.27VA rating. Snap-in panel mount design with vertical orientation and quick connect termination. Dimensions include 14.5mm height, 31.4mm length, and 17.3mm width. Packaged in bulk quantities of 100.
CW Industries NAA-111-BI11-00 technical specifications.
| Actuator Type | Rocker |
| Color | Red |
| Height | 14.5mm |
| Lead Free | Lead Free |
| Length | 31.4mm |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IndicON™ |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries NAA-111-BI11-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.