The IndicON switch is a 125V AC rated, 16A current capable, SPST on-off switch with a panel mount and quick connect termination. It is available in a bulk packaging quantity of 500 units. The switch is not RoHS compliant. It is part of the IndicON series of electromechanical switches.
CW Industries NAA-111-BI13-00 technical specifications.
| Current Rating | 16A |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IndicON™ |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries NAA-111-BI13-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.