The IndicON 16A SPST On-Off Switch from CW Industries features a current rating of 16A and a voltage rating of 125V AC. It is designed for panel mount applications and is available in a bulk packaging quantity of 500. The switch is not RoHS compliant and has a termination type of quick connect. It is part of the IndicON series and has a throw configuration of SPST.
CW Industries NAA-111-BI14-00 technical specifications.
| Current Rating | 16A |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IndicON™ |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries NAA-111-BI14-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.