The IndicON 16A SPST on-off switch from CW Industries features a voltage rating of 125V AC and a current rating of 16A. It is designed for panel mount applications and is available in a lead-free version. This switch is part of the IndicON series and is packaged in bulk quantities of 500 units. The switch has a SPST throw configuration and a quick connect termination.
CW Industries NAA-111-BI15-00 technical specifications.
| Current Rating | 16A |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IndicON™ |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries NAA-111-BI15-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.