
This is a red rocker switch with a voltage rating of 125V AC and a length of 31.4mm. It is designed for snap-in panel mount and has a throw configuration of SPST. The switch is lead-free and has a height of 14.5mm and a width of 17.3mm. It is available in a quantity of 100 per package in a bulk packaging type.
CW Industries NAA-111-BI21-00 technical specifications.
| Actuator Type | Rocker |
| Color | Red |
| Height | 14.5mm |
| Lead Free | Lead Free |
| Length | 31.4mm |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IndicON™ |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries NAA-111-BI21-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.