Switch Rocker SPST 16A 125V
CW Industries NAA-111-BI23-00 technical specifications.
| Current Rating | 16A |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IndicON™ |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
No datasheet is available for this part.