The IndicON SPST On-Off Switch is a lead-free electromechanical switch rated for 16A and 125V AC. It features a panel mount design with a quick connect termination. The switch is available in quantities of 500 and is packaged in bulk. It is not RoHS compliant.
CW Industries NAA-111-BI25-00 technical specifications.
| Current Rating | 16A |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IndicON™ |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries NAA-111-BI25-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.