
The IndicON series rocker switch from CW Industries features a 125V voltage rating and a 31.4mm length. It is a lead-free, snap-in, panel mount switch with a vertical orientation. The switch has a SPST throw configuration and a quick connect termination. It is available in a bulk packaging quantity of 100 pieces.
CW Industries NAA-111-BI31-00 technical specifications.
| Actuator Type | Rocker |
| Color | Red |
| Height | 14.5mm |
| Lead Free | Lead Free |
| Length | 31.4mm |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IndicON™ |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries NAA-111-BI31-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.