
Switch Rocker SPDT Quick Connect Curved Rocker 16A 250VAC 14VDC 559.27VA
CW Industries NBA-111-BI11-00 technical specifications.
| Actuator Type | Rocker |
| Height | 14.5mm |
| Lead Free | Lead Free |
| Length | 31.4mm |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IndicON™ |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries NBA-111-BI11-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
