Cymbet CBC012-BDC-WP technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Package Length (mm) | 3.5 |
| Package Width (mm) | 2.8 |
| Mounting | Surface Mount |
| Category | Rechargeable Solid State Energy Storage |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 3E3C7 |
| EU RoHS | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cymbet CBC012-BDC-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.