Cymbet CBC3105-R4C-TR1 technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Current | 38uA |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EnerChip™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cymbet CBC3105-R4C-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
