The CBC3105-R4C-WP is a 16-pin power management IC from Cymbet, packaged in a non-lead-frame SMT DFN EP package. It features a dual flat package with an exposed pad and a pin pitch of 0.5mm. The IC is designed for surface mount applications and has a seated plane height of 0.9mm. It operates over a temperature range of -20C to 70C.
Sign in to ask questions about the Cymbet CBC3105-R4C-WP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cymbet CBC3105-R4C-WP technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Function | Integrated Power Management |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 3E3C7 |
| EU RoHS | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cymbet CBC3105-R4C-WP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.