Cymbet CBC3150-D9C-TR5 technical specifications.
| Package/Case | DFN |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.35inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Output Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | EnerChip™ CC |
| Termination | SMD/SMT |
| Voltage Rating | 3.3V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Cymbet CBC3150-D9C-TR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
