Sign in to ask questions about the Cymbet CBC915-ACA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cymbet CBC915-ACA technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Length | 6.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.5V |
| Output Voltage | 20V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Series | EnerChip™ |
| Topology | Boost |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Cymbet CBC915-ACA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
