
SPST-NO 3A 5V Reed Relay featuring a 3A contact current rating and 1kV switching voltage. This through-hole mount relay operates with a 5V DC coil voltage, 179mA coil current, and 28 Ohm coil resistance. It offers a 2ms release time and 3ms operate time, with a life expectancy of 100,000 hours. Constructed with rhodium contacts, this RoHS compliant component is designed for PCB applications.
Cynergy3 DAR70510 technical specifications.
| Coil Current | 179mA |
| Coil Resistance | 28R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 3A |
| Contact Material | Rhodium |
| Current Rating | 3A |
| Depth | 15.8mm |
| Height | 18.5mm |
| Length | 60mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operate Time | 3ms |
| Packaging | Bulk |
| Relay Type | Reed |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | DA |
| Switching Current | 3A |
| Switching Voltage | 1kV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 DAR70510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
