
SPST-NO power reed relay featuring a 24VDC coil with 780 Ohm resistance and 30.76mA coil current. Offers a 3A current rating and 3A switching current with a 1kV switching voltage. Designed for PCB through-hole mounting with rhodium contact material, providing a life expectancy of 100,000 hours. Operates within a temperature range of -20°C to 70°C, with operate and release times of 3ms and 2ms respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cynergy3 DAR72410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 30.76mA |
| Coil Resistance | 780R |
| Coil Voltage (DC) | 24V |
| Contact Material | Rhodium |
| Current Rating | 3A |
| Depth | 15.8mm |
| Height | 18.5mm |
| Length | 60mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | PCB, Through Hole |
| Number of Poles | 1 |
| Operate Time | 3ms |
| Reach SVHC Compliant | No |
| Relay Type | Reed |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Switching Current | 3A |
| Switching Voltage | 1kV |
| Termination | PCB |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 23g |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 DAR72410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
