
SPST-NO reed relay featuring a 5VDC coil voltage and 313mA coil current. Contact rating of 2A with Tungsten contact material. Through-hole mounting for PCB applications, offering a 2A current rating and 16 ohm coil resistance. Operate time of 3ms and release time of 2ms, with a life expectancy of 100,000,000 hours. Operating temperature range from -20°C to 70°C.
Cynergy3 DAT70515F technical specifications.
| Coil Current | 313mA |
| Coil Resistance | 16R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Tungsten |
| Current Rating | 2A |
| Depth | 15.8mm |
| Height | 18.5mm |
| Length | 60mm |
| Life (Hours) | 100000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Operate Time | 3ms |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Reed |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | DA |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Weight | 38g |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 DAT70515F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
