Dry Reed Relay, SPST, Momentary, 0.313A (Coil), 5VDC (Coil), 1565mW (Coil), 2A (Contact), 10000VDC (Contact), DC Input, AC/DC Output, Panel Mount,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | QUICK CONNECT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |