
SPST-NO reed relay featuring a 12VDC coil with 95 ohm resistance and 126mA coil current. Offers a 2A contact current rating with tungsten contacts and a 50W switching capacity. Designed for through-hole PCB mounting, this relay has a 2ms release time and 3ms operate time, with a rated life of 100,000,000 hours. Operating temperature range is -20°C to 70°C.
Cynergy3 DAT71215F technical specifications.
| Coil Current | 126mA |
| Coil Resistance | 95R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Tungsten |
| Current Rating | 2A |
| Depth | 15.8mm |
| Height | 18.5mm |
| Length | 60mm |
| Life (Hours) | 100000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Operate Time | 3ms |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Relay Type | Reed |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | DA |
| Switching Capacity | 50W |
| Switching Current | 2A |
| Switching Voltage | 10kV |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Weight | 38g |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 DAT71215F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.