SPST momentary reed relay featuring DC input with AC/DC output. Coil specifications include a 0.031A current rating, 24VDC voltage, and 744mW power consumption. Contact capabilities extend to 2A switching current and a high 7000VDC breakdown voltage. Designed for through-hole, straight mounting with solder and wire termination. Operating temperature range spans from -20°C to 70°C.
Sign in to ask questions about the Cynergy3 DAT72410F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cynergy3 DAT72410F technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER AND WIRE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cynergy3 DAT72410F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.