
SPST-NO reed relay featuring a 24 VDC coil voltage and 350 ohm coil resistance, drawing 68.6mA. Offers a 2A contact current rating with tungsten contacts and a 50W switching capacity. Designed for through-hole PCB mounting with wire lead termination, this relay operates within a -20°C to 70°C temperature range and boasts a 100 million operation life.
Cynergy3 DAT72415F technical specifications.
| Coil Current | 68.6mA |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Tungsten |
| Current Rating | 2A |
| Depth | 15.8mm |
| Height | 18.5mm |
| Length | 60mm |
| Life (Hours) | 100000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Operate Time | 3ms |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Relay Type | Reed |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | DA |
| Switching Capacity | 50W |
| Switching Current | 2A |
| Switching Voltage | 10kV |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 38g |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 DAT72415F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
