
SPST-NO 2A 24V Reed Relay, featuring a 2A contact current rating with Tungsten contacts and a 24V DC coil voltage. This non-latching relay offers a 1A contact rating, 68.6mA coil current, and 350 Ohm coil resistance. Designed for chassis or panel mounting with solder termination, it operates within a -20°C to 70°C temperature range and boasts a 100,000-hour operational life.
Cynergy3 DAT72415P technical specifications.
| Coil Current | 68.6mA |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Tungsten |
| Current Rating | 2A |
| Depth | 15.8mm |
| Height | 18.5mm |
| Length | 60mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Panel |
| Number of Poles | 1 |
| Operate Time | 3ms |
| Packaging | Tray |
| Relay Type | Reed |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | DA |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 DAT72415P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
