Reed Relay 24VDC 350Ohm 2A SPST-NO(60x15.8x24.8)mm Panel Dry
Checking distributor stock and pricing after the page loads.
Cynergy3 DAT72415S technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | QUICK CONNECT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |