
SPST-NC 3A 12V Reed Relay featuring a 12V DC non-latching coil with 50mA coil current and 240 Ohm resistance. Offers a 3A contact current rating with rhodium contact material and a DC rated voltage of 12V. Designed for through-hole PCB mounting with wire lead termination, this power relay boasts a 2ms operate time and 3ms release time, with a mechanical life of 100,000 hours. Operating temperature range is -20°C to 70°C.
Cynergy3 DBR71210F technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 240R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Rhodium |
| Current Rating | 3A |
| Depth | 15.8mm |
| Height | 18.5mm |
| Length | 60mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operate Time | 2ms |
| Packaging | Tray |
| Relay Type | Reed |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | DB |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Weight | 46g |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 DBR71210F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
