
SPST reed relay featuring rhodium contacts for high reliability. This 12VDC coil powered relay offers a 3A contact current rating and 10kV isolation. Designed for PCB mounting or chassis mount with quick connect terminations, it operates within a -20°C to 70°C temperature range and boasts a 100,000-hour operational life. Coil specifications include 50mA current draw and 240 Ohm resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cynergy3 DBR71210S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 50mA |
| Coil Resistance | 240R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Rhodium |
| Current Rating | 3A |
| Depth | 15.8mm |
| Height | 18.5mm |
| Length | 60mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, PCB |
| Number of Poles | 1 |
| Operate Time | 2ms |
| Packaging | Tray |
| Relay Type | Reed |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | DB |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 DBR71210S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.