
Single Pole Single Throw (SPST) reed relay featuring tungsten contacts rated for 2A. Operates with a 5VDC coil voltage and 132mA coil current, offering 10kV isolation. Designed for chassis or PCB mounting with quick connect terminations and a 2ms operate time. This non-latching relay boasts a 100,000-hour life expectancy and operates within a -20°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cynergy3 DBT70510S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 132mA |
| Coil Resistance | 38R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Tungsten |
| Current Rating | 2A |
| Depth | 15.8mm |
| Height | 18.5mm |
| Length | 60mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, PCB |
| Number of Poles | 1 |
| Operate Time | 2ms |
| Packaging | Tray |
| Relay Type | Reed |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | DB |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 DBT70510S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
