
SPST-NC Reed Relay with 2A contact current rating and 7kV switching voltage. Features a 24V DC non-latching coil with 25.9mA coil current and 925 Ohm coil resistance. Offers a 2ms operate time and 3ms release time, with a 1,000,000-hour life expectancy. Designed for through-hole and panel mounting with PC pin termination. Operating temperature range from -20°C to 70°C.
Cynergy3 DBT72410 technical specifications.
| Coil Current | 25.9mA |
| Coil Resistance | 925R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Tungsten |
| Depth | 15.8mm |
| Height | 18.5mm |
| Length | 60mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Operate Time | 2ms |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Relay Type | Reed |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | DB |
| Switching Current | 2A |
| Switching Voltage | 7kV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 21g |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 DBT72410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
