
SPST-NC reed relay with a 2A contact current rating and 24V DC coil voltage. Features tungsten contacts, 2ms operate time, and 3ms release time. Rated for 100,000 hours of life, operating between -20°C and 70°C. Through-hole PCB mount with wire lead termination.
Cynergy3 DBT72410F technical specifications.
| Coil Current | 25.9mA |
| Coil Resistance | 925R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Tungsten |
| Current Rating | 2A |
| Depth | 15.8mm |
| Height | 18.5mm |
| Length | 60mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operate Time | 2ms |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Relay Type | Reed |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | DB |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 DBT72410F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
