
Cynergy3 FRS22012 technical specifications.
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Height | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FRS22000 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.