Sign in to ask questions about the Cynergy3 IPS-G1000-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cynergy3 IPS-G1000-5 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Supply Voltage-Min | 9 |
| Supply Voltage-Max | 32 |
| Termination Type | CABLE |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cynergy3 IPS-G1000-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.