Cynergy3 LITTLE-EX-20M technical specifications.
| Approvals | CE |
| Body Material | Polyethylene |
| Current | 21.4mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 9.6V |
| Mount | Cable, Horizontal, Vertical |
| Reach SVHC Compliant | No |
| Series | Little EX |
| Termination | Cable |
| Throw Configuration | SP |
| Type | Switch |
| Voltage Rating | 9.6V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 LITTLE-EX-20M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
