Sign in to ask questions about the Cynergy3 MS10A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cynergy3 MS10A technical specifications.
| Body Material | PE |
| Current | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Operating Frequency | N/A |
| Output Current | 10A |
| Reach SVHC Compliant | No |
| Series | MS |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 MS10A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
