
The MS20A switch from Cynergy3 is a 20A current rated device with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It has a DC rated voltage of 110V and an AC voltage rating of 250V. The switch is made from polyethylene and is designed for cable mounting. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cynergy3 MS20A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyethylene |
| Current | 20A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Output Current | 20A |
| Reach SVHC Compliant | No |
| Series | MS |
| Type | Switch |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 MS20A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
