Sign in to ask questions about the Cynergy3 OLS710D3L24-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cynergy3 OLS710D3L24-003 technical specifications.
| Body Material | Polysulfone |
| Current | 2.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 10V |
| Mount | Screw |
| Output Current | 1A |
| Reach SVHC Compliant | No |
| Series | OLS7 |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Cynergy3 OLS710D3L24-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
