
The RSF18H100RF is a panel mount switch with a maximum operating temperature of 100°C and a maximum supply current of 1A. It has a voltage rating of 300V AC and a DC rated voltage of 300V. The switch is designed for use in general applications and is not Reach SVHC compliant. It is part of the RSF10 series and is manufactured by Cynergy3.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cynergy3 RSF18H100RF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 1A |
| Mount | Panel |
| Operating Frequency | N/A |
| Output Current | 1A |
| Reach SVHC Compliant | No |
| Series | RSF10 |
| Type | Switch |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 RSF18H100RF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
