Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cynergy3 RSF26H100RF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Output Current | 1A |
| Reach SVHC Compliant | No |
| Series | RSF20 |
| Type | Switch |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 RSF26H100RF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
