Cynergy3 RSF53H100RC technical specifications.
| Body Material | Nylon, Polyamide |
| Current | 1A |
| Lead Length | 1m |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 1A |
| Mount | Panel, Vertical |
| Operating Frequency | N/A |
| Output Current | 1A |
| Reach SVHC Compliant | No |
| Series | RSF50 |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 RSF53H100RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.