
The RSF50 Series 1A Switch is a 300V device with a maximum operating temperature of 100°C and a minimum operating temperature of -20°C. It has a body material of polypropylene and a vertical mount. The switch has a maximum supply current of 1A and an output current of 1A. It is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cynergy3 RSF54H100R1/8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polypropylene |
| Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 1A |
| Mount | Vertical |
| Operating Frequency | N/A |
| Output Current | 1A |
| Reach SVHC Compliant | No |
| Series | RSF50 |
| Type | Switch |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 RSF54H100R1/8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
