Cynergy3 RSF56H100R1/8 technical specifications.
| Body Material | Polyphenylene |
| Current | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -10°C |
| Mount | Vertical |
| Output Current | 600mA |
| Reach SVHC Compliant | No |
| Series | RSF50 |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 RSF56H100R1/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.