Cynergy3 RSF58H100R1/8 technical specifications.
| Body Material | Polypropylene |
| Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Output Current | 1A |
| Reach SVHC Compliant | No |
| Series | RSF50 |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 RSF58H100R1/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.