The RSF66B50B150 is a panel mount relay with a DC rated voltage of 120V and an output current of 600mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. The relay's body is made of polyphenylene and is designed for vertical mounting. It is not Reach SVHC compliant. The relay can handle a switching current of 600mA and an AC voltage rating of 240V.
Checking distributor stock and pricing after the page loads.
| Body Material | Polyphenylene |
| Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Vertical |
| Output Current | 600mA |
| Reach SVHC Compliant | No |
| Series | RSF66 |
| Switching Current | 600mA |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |