
The RSF74H100RN from Cynergy3 is a general purpose sensor with a polypropylene body and lead wire termination. It operates within a temperature range of -20°C to 100°C and has a maximum supply current of 1A. The sensor is designed for panel mount applications and has a lead length of 1m.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cynergy3 RSF74H100RN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PP, Polypropylene |
| Current | 1A |
| Lead Length | 1m |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 1A |
| Mount | Panel, External, Horizontal |
| Operating Frequency | N/A |
| Output Current | 1A |
| Reach SVHC Compliant | No |
| Series | RSF70 |
| Termination | Lead Wire |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 RSF74H100RN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
