
Horizontal float switch with polypropylene body. Features a 1A current rating and 300V AC/DC voltage rating. Operates within a temperature range of -20°C to 100°C. Equipped with a 1m lead wire termination for external mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cynergy3 RSF84H100R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PP, Polypropylene |
| Current | 1A |
| Lead Length | 1m |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | External, Horizontal |
| Output Current | 1A |
| Reach SVHC Compliant | No |
| Series | RSF80 |
| Termination | Lead Wire |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 RSF84H100R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
