Sign in to ask questions about the Cynergy3 RSF86H050T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cynergy3 RSF86H050T technical specifications.
| Body Material | Polyphenylene |
| Current | 1A |
| Lead Length | 1m |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 1A |
| Mount | External, Horizontal |
| Operating Frequency | N/A |
| Output Current | 1A |
| Reach SVHC Compliant | No |
| Series | RSF80 |
| Termination | Lead Wire |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 RSF86H050T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
